Intenso 7314532 XC10000 Power bank 10000mAh USB-C/USB-A White Fast Charge

MPN
7314532
Brand
Intenso
EAN-13
4034303030156
Order Code
09-4851
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 20/07/2026

The Intenso XC10000 Power Bank is a portable external battery with a capacity of 10000 mAh, featuring USB Type A and USB-C connectivity. It provides reliable backup power supply for mobile devices, tablets, and gaming consoles like Nintendo and PSP. This power bank is ideal for emergency power supply and on-the-go charging needs.
Type Power bank
Capacity 10000mAh
Colour White
Weight 210g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 102 x 65 x 23 mm
Height 23mm
Length 102mm
Maximum Output Current 3A
Operating Voltage 5 V via USB
Powerbank Features Status display
Rack size 483 mm (19")
Technology LiPo
Width 65mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot