Intenso 7313532 XS10000 Power Bank 10000mAh LiPo White Dual Output

MPN
7313532
Brand
Intenso
EAN-13
4034303028405
Order Code
09-4847
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 20/07/2026

The Intenso XS10000 Power Bank is a portable external battery with a 10000 mAh capacity, providing a reliable backup power supply for various mobile devices. Its status display ensures easy monitoring of charge levels, making it an ideal emergency power supply for smartphones, GPS, and other portable electronics. This versatile charger is suitable for charging devices such as iPods, MP3 players, and gaming consoles like the Nintendo or PSP.
Type Power bank
Capacity 10000mAh
Colour White
Weight 182g
Charging current (max.) 3100mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 91 x 63 x 22 mm
Height 22mm
Length 91mm
Maximum Output Current 5V
Powerbank Features Status display
Rack size 483 mm (19")
Technology LiPo
Width 63mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot