Intenso 7314530 XC10000 Power Bank 10000mAh LiPo USB-A/USB-C Black Display

MPN
7314530
Brand
Intenso
EAN-13
4034303030125
Order Code
09-4850
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 20/07/2026

The Intenso XC10000 Power Bank, with a capacity of 10,000 mAh, features a LiPo battery and USB Type A/USB-C connectivity, complemented by a status display for easy monitoring. It serves as a reliable portable power supply for charging mobile phones, iPods, MP3 players, smartphones, and other mobile devices. Ideal for emergency power supply and backup power, it is perfect for travel or on-the-go charging needs.
Type Power bank
Capacity 10000mAh
Colour Black
Weight 210g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 102 x 65 x 23 mm
Height 23mm
Length 102mm
Maximum Output Current 3A
Operating Voltage 5 V via USB
Powerbank Features Status display
Rack size 483 mm (19")
Technology LiPo
Width 65mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot