Intenso 7313530 XS10000 Power Bank 10000mAh Black USB-C/USB Dual Output

MPN
7313530
Brand
Intenso
EAN-13
4034303028375
Order Code
09-4846
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 251 availableBack-order availability date - 20/07/2026

The Intenso XS10000 Power Bank, with a capacity of 10000 mAh and a LiPo battery, offers portable energy and backup power supply for various mobile devices. Featuring a status display, it is suitable as a smartphone charger, GPS charger, or Nintendo console charger among others. This compact, external power supply ensures you have emergency power when needed.
Type Power bank
Capacity 10000mAh
Colour Black
Weight 182g
Charging current (max.) 3100mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 91 x 63 x 22 mm
Height 22mm
Length 91mm
Maximum Output Current 5V
Powerbank Features Status display
Rack size 483 mm (19")
Size AAA
Technology LiPo
Width 63mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot