Intenso 7313522 Power bank XS5000 5000mAh LiPo USB-C/Micro USB White

MPN
7313522
Brand
Intenso
EAN-13
4034303028252
Order Code
09-4845
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 107 availableBack-order availability date - 20/07/2026

The Intenso XS5000 is a compact 5000 mAh power bank featuring USB Type A, USB-C, and Micro USB connections with a white status display, ideal for charging various mobile devices. As a portable external battery, it serves as a backup power supply for smartphones, MP3 players, GPS devices, and gaming consoles like the Nintendo and PSP. This Intenso power bank is perfect for providing emergency power and maintaining mobile energy on the go.
Type Power bank
Capacity 5000mAh
Colour White
Weight 103g
Charging current (max.) 2100mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 90 x 63 x 12.6 mm
Height 12.6mm
Length 90mm
Maximum Output Current 5V
Powerbank Features Status display
Rack size 483 mm (19")
Technology LiPo
Width 63mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot