Intenso 7313550 XS20000 Power bank 20000mAh Black USB-C & USB Outputs

MPN
7313550
Brand
Intenso
EAN-13
4034303029563
Order Code
09-4848
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 102 availableBack-order availability date - 20/07/2026

The Intenso XS20000 Power Bank is a portable external battery with a capacity of 20000 mAh, featuring a status display for monitoring charge levels. Manufactured by Intenso, it serves as an emergency power supply and is versatile enough to charge various devices such as smartphones, iPods, GPS units, and gaming consoles like the Nintendo or PSP. As a reliable backup power supply, it offers mobile and portable energy solutions for multiple electronic devices with USB connectivity.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 343g
Charging current (max.) 3100mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 128 x 70 x 25.2 mm
Height 25.2mm
Length 128mm
Maximum Output Current 5V
Powerbank Features Status display
Rack size 483 mm (19")
Size AAA
Technology LiPo
Width 70mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot