Intenso 7332354 Power PD20000 20000mAh Quick Charge 3.0 USB-C Black

MPN
7332354
Brand
Intenso
EAN-13
4034303029938
Order Code
09-4863
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £41.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 175 availableBack-order availability date - 20/07/2026

The Intenso PD20000 Power Bank offers a robust 20,000 mAh capacity with Quick Charge 3.0 and Power Delivery 3.0 technology, ensuring fast and efficient charging. This portable external battery, available in black, includes a status display for easy monitoring of power levels. It is ideal for charging various mobile devices such as smartphones, tablets, GPS units, and gaming consoles like Nintendo and PSP.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 385g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 137 x 72 x 29 mm
Height 29mm
Length 137mm
Maximum Output Current 9V
Operating Voltage USB
Powerbank Features Status display
Rack size 483 mm (19")
Technology LiPo
Width 72mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot