Intenso 7313552 XS20000 Power Bank 20000mAh USB-C USB White Fast Charging

MPN
7313552
Brand
Intenso
EAN-13
4034303029594
Order Code
09-4849
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 20/07/2026

The Intenso XS20000 is a portable power bank with a 20000 mAh capacity and a white status display. It acts as an external power supply for charging mobile phones, tablets, and other portable devices. This power bank is ideal for emergency power supply situations or keeping devices charged on-the-go.
Type Power bank
Capacity 20000mAh
Colour White
Weight 343g
Charging current (max.) 3100mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 128 x 70 x 25.2 mm
Height 25.2mm
Length 128mm
Maximum Output Current 5V
Powerbank Features Status display
Rack size 483 mm (19")
Size AAA
Technology LiPo
Width 70mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot