Intenso 7313520 XS5000 Power Bank 5000mAh LiPo Black USB-C & USB Output

MPN
7313520
Brand
Intenso
EAN-13
4034303028221
Order Code
09-4844
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 225 availableBack-order availability date - 20/07/2026

The Intenso XS5000 Power Bank is a compact and portable external battery with a capacity of 5000 mAh, perfect for providing emergency power. It features a status display and supports charging for a variety of devices including mobile phones, iPods, MP3 players, GPS units, and gaming consoles like Nintendo and PSP. As a reliable portable energy solution, it serves as a backup power supply for mobile devices and can be used as a USB charger.
Type Power bank
Capacity 5000mAh
Colour Black
Weight 103g
Charging current (max.) 2100mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 90 x 63 x 12.6 mm
Height 12.6mm
Length 90mm
Maximum Output Current 5V
Powerbank Features Status display
Rack size 483 mm (19")
Size AAA
Technology LiPo
Width 63mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot