Hansor CBA3 10A Mini Circuit Breaker Manual Reset Red Automotive Fuse |
16-4785
|
|
Available to back orderBack order, lead time 12 weeks
|
2+ £3.05
Price per unit Ex VAT
|
10A |
28V |
Red |
6.35mm |
24.5mm |
12.45mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBA3 Circuit Breaker 20A Mini Manual Reset Yellow Automotive Fuse |
16-4787
|
|
Despatched within 4 working days - 372 in stock
|
2+ £3.02
Price per unit Ex VAT
|
20A |
28V |
Yellow |
6.35mm |
24.5mm |
12.45mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBA3 Series CBA3 Series 25A mini circuit breaker 25A white manual reset |
16-4788
|
|
Despatched within 4 working days - 85 in stock
|
2+ £2.93
Price per unit Ex VAT
|
25A |
28V |
White |
6.35mm |
24.5mm |
12.45mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBA3 Series 30A Circuit Breaker Green Manual Reset Blade Automotive |
16-4789
|
|
Despatched within 4 working days - 120 in stock
|
2+ £3.05
Price per unit Ex VAT
|
30A |
28V |
Green |
6.35mm |
24.5mm |
12.45mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBA3 Series 5A Circuit Breaker Light Brown Manual Reset 5A Mini Blade |
16-4790
|
|
Despatched within 4 working days - 500 in stock
|
2+ £2.93
Price per unit Ex VAT
|
5A |
28V |
Light brown |
6.35mm |
24.5mm |
12.45mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBA3 Circuit Breaker Mini Blade Manual Reset 7.5A Brown Automotive |
16-4791
|
|
Despatched within 4 working days - 574 in stock
|
2+ £2.93
Price per unit Ex VAT
|
7.5A |
28V |
Brown |
6.35mm |
24.5mm |
12.45mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBE3 Circuit Breaker Manual Reset 10A Red Automotive Fuse |
16-4799
|
|
Available to back orderBack order, lead time 8 weeks
|
2+ £2.93
Price per unit Ex VAT
|
10A |
12V |
Red |
6.2mm |
29.5mm |
20.5mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBE3 Circuit Breaker 15A Blue Mini Blade Type Manual Reset |
16-4800
|
|
Despatched within 4 working days - 2 in stock
|
2+ £3.05
Price per unit Ex VAT
|
15A |
12V |
Blue |
6.2mm |
29.5mm |
20.5mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBE3 Circuit Breaker Manual Reset 20A Yellow Automotive Fuse |
16-4801
|
|
|
2+ £2.93
Price per unit Ex VAT
|
20A |
12V |
Yellow |
6.2mm |
29.5mm |
20.5mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBE3 Series 25A Circuit Breaker Manual Reset White Mini Blade Fuse 25A |
16-4802
|
|
Available to back orderBack order, lead time 8 weeks
|
2+ £2.93
Price per unit Ex VAT
|
25A |
12V |
White |
6.2mm |
29.5mm |
20.5mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBE3 Series Circuit Breaker 30A Green Manual Reset Mini Blade Type |
16-4803
|
|
Despatched within 4 working days - 336 in stock
|
2+ £2.93
Price per unit Ex VAT
|
30A |
12V |
Green |
6.2mm |
29.5mm |
20.5mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBE3 Series 5A Circuit Breaker 5A type 3 manual reset light brown |
16-4804
|
|
Despatched within 4 working days - 139 in stock
|
2+ £2.93
Price per unit Ex VAT
|
5A |
12V |
Light brown |
6.2mm |
29.5mm |
20.5mm |
Standard mini blade-type fuse circuit breaker |
1 |
Hansor CBE3 Series 7.5A Circuit Breaker Moss green Manual Reset Automotive |
16-4805
|
|
Despatched within 4 working days - 211 in stock
|
2+ £3.05
Price per unit Ex VAT
|
7.5A |
12V |
Moss green |
6.2mm |
29.5mm |
20.5mm |
Standard mini blade-type fuse circuit breaker |
1 |