Hansor CBE3 Circuit Breaker 15A Blue Mini Blade Type Manual Reset

MPN
CBE3 Series 15A
Brand
Hansor
EAN-13
4053199953066
Order Code
16-4800
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Hansor CBE3 Series, part number 04053199953066, includes this 15 amp blue mini blade-type manual reset circuit breaker, suitable for automotive applications. Designed as a type 3 automotive fuse, it provides precise electrical protection for various components such as light bulbs and car stereo systems operating on a 12-volt circuit. This device serves the dual function of a fuse and a circuit breaker, allowing for manual resetting, which eliminates the need for constant replacements and ensures reliability and longevity in electrical systems. Engineers typically utilise this component in automotive circuits requiring reliable overcurrent protection, thus ensuring electrical safety and performance.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 15A
Voltage Rating 12V
Colour Blue
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot