Hansor CBE3 Series 7.5A Circuit Breaker Moss green Manual Reset Automotive

MPN
CBE3 Series 7.5A
Brand
Hansor
EAN-13
4053199953042
Order Code
16-4805
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

Hansor CBE3 Series 7.5A, identified by manufacturer part number 04053199953042, is an automotive standard mini blade-type circuit breaker designed for a 7.5 ampere load. This circuit breaker integrates the functionality of a Type 3 manual reset, which enhances its reliability by requiring a deliberate reset action after a fault condition is cleared, ensuring that circuits remain unpowered in the event of a failure until manual intervention. It serves as a direct replacement for traditional fuse applications, typically protecting components such as light bulbs and car stereo systems within a 12-volt automotive electrical system. The compact blade-type design allows for easy installation and compatibility with standard fuse blocks, making it suitable for various automotive engineering applications where circuit stability and protection are paramount.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 7.5A
Voltage Rating 12V
Colour Moss green
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot