Hansor CBE3 Circuit Breaker Manual Reset 20A Yellow Automotive Fuse

MPN
CBE3 Series 20A
Brand
Hansor
EAN-13
4053199953073
Order Code
16-4801
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

Hansor, Manufacturer's Part Number 04053199953073, offers the CBE3 Series 20A Circuit Breaker, a standard type 3 circuit breaker with manual reset capabilities designed for automotive applications. This product serves as a blade-type fuse, functioning as an effective circuit breaker ideal for protecting electrical circuits, especially in automotive scenarios such as protecting car stereo systems or lighting circuits. The circuit breaker is rated at 20 amperes, providing robust protection for circuits requiring this amperage while ensuring reliable performance. It is particularly suited for replacing standard mini blade-type fuses in environments that necessitate repeated manual resets without electronic assistance. Engineers find it applicable in various automotive engineering tasks, including but not limited to systems involving light bulbs and car stereo installations where circuit integrity and protection are critical.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 20A
Voltage Rating 12V
Colour Yellow
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot