Hansor CBA3 Circuit Breaker Mini Blade Manual Reset 7.5A Brown Automotive

MPN
CBA3 Series 7,5A
Brand
Hansor
EAN-13
4053199953110
Order Code
16-4791
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 574 in stock

Hansor CBA3 Circuit Breaker Mini Blade Manual Reset 7.5A Brown Automotive, part number 04053199953110, forms part of the Hansor CBA3 Series 7.5A line. This device functions as a standard mini blade-type circuit breaker, providing effective overcurrent protection with manual reset capabilities in automotive applications. Engineered for robustness, it incorporates a blade-type fuse design that ensures compatibility with common 12-volt car systems, including connections for light bulbs and car stereo equipment. The circuit breaker is designed to reliably disrupt circuits in instances of excessive current, thus safeguarding critical electrical components from potential damage. It is particularly suited for use in vehicles' electrical systems, where consistent circuit protection is essential.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 7.5A
Voltage Rating 28V
Colour Brown
Content 1
Height 6.35mm
Length 24.5mm
Width 12.45mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot