Hansor CBA3 Series 5A Circuit Breaker Light Brown Manual Reset 5A Mini Blade

MPN
CBA3 Series 5A
Brand
Hansor
EAN-13
4053199953103
Order Code
16-4790
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

Hansor CBA3 Series 5A Circuit Breaker embodies the functionality necessary for automotive electrical systems, featuring a mini blade-type design and a manual reset mechanism. This light brown, 5-ampere circuit breaker serves as a vital component in protecting circuits from overcurrent conditions, commonly used in applications such as car stereo systems and light bulbs where 12-volt fuses are employed. Engineered for standard automotive fuse environments, the CBA3 Series provides a reliable alternative to traditional fuse types, offering a reusable solution that enhances operational efficiency and maintenance. With its capability to handle a precise current rating, this circuit breaker supports various automotive and low-voltage applications, ensuring circuit integrity and safety.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 5A
Voltage Rating 28V
Colour Light brown
Content 1
Height 6.35mm
Length 24.5mm
Width 12.45mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot