Hansor CBA3 Series 30A Circuit Breaker Green Manual Reset Blade Automotive

MPN
CBA3 Series 30A
Brand
Hansor
EAN-13
4053199953028
Order Code
16-4789
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Hansor CBA3 Series 30A Circuit Breaker is a robust and reliable component designed for automotive applications requiring manual reset functionality. Identified under the manufacturer's part number 04053199953028, this blade-type fuse is a miniature circuit breaker specifically engineered to deliver a standard 30-ampere current protection. Its form factor allows for easy integration into car electrical systems, safeguarding components such as light bulbs and car stereo systems from overloads. The manual reset feature ensures that, following a fault condition, the breaker can be easily reset to resume normal operation, thereby extending its service life. This circuit breaker is ideal for use in vehicles or equipment operating on a 12-volt electrical system, providing essential protection without the need for frequent fuse replacements.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 30A
Voltage Rating 28V
Colour Green
Content 1
Height 6.35mm
Length 24.5mm
Width 12.45mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot