Hansor CBA3 10A Mini Circuit Breaker Manual Reset Red Automotive Fuse

MPN
CBA3 Series 10A
Brand
Hansor
EAN-13
4053199953127
Order Code
16-4785
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,366 in stock

Hansor CBA3 Series 10A Mini Circuit Breaker, part number 04053199953127, is a precision-engineered automotive fuse unit designed for reliable circuit protection in various vehicular applications. This Type 3 manual reset blade-type fuse offers a robust 10 amp protection capability, seamlessly integrating with the existing 12-volt car stereo system and light bulb circuits. Its compact blade-type design ensures compatibility with standard automotive fuse slots, offering engineers a reliable off-the-shelf solution for overcurrent protective measures. Typically utilised in automotive electrical systems, it is well-suited for applications requiring secure and reliable activation and deactivation to safeguard critical components from potential overcurrent damage.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 10A
Voltage Rating 28V
Colour Red
Content 1
Height 6.35mm
Length 24.5mm
Width 12.45mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot