Hansor CBE3 Series Circuit Breaker 30A Green Manual Reset Mini Blade Type

MPN
CBE3 Series 30A
Brand
Hansor
EAN-13
4053199953097
Order Code
16-4803
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

Hansor CBE3 Series Circuit Breaker, part number 04053199953097, is a 30 ampere green manual reset mini blade-type fuse, designed for automotive applications. This circuit breaker is part of the CBE3 Series and functions as a type 3 standard, providing reliable protection for electrical circuits by interrupting current flow when overloads or short circuits occur. Engineered for use in automotive systems, it is commonly employed in protecting circuits involving car stereo systems, lighting components such as light bulbs, and other electrical loads that require consistent overcurrent protection. The design facilitates easy integration into standardised automotive fuse holders, making it an essential component for maintaining electrical safety and system integrity.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 30A
Voltage Rating 12V
Colour Green
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot