Hansor CBE3 Circuit Breaker Manual Reset 10A Red Automotive Fuse

MPN
CBE3 Series 10A
Brand
Hansor
EAN-13
4053199953059
Order Code
16-4799
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 653 in stock

Hansor CBE3 Circuit Breaker Manual Reset 10 A, referred to by Manufacturer's Part Number 04053199953059, is a robust automotive fuse designed for reliable circuit protection. This particular model in the CBE3 Series is recognised as a type 3 circuit breaker with a manual reset feature, rated for 10 amperes. It functions as a standard mini blade-type fuse, making it suitable for integration within a variety of automotive electrical systems such as light bulbs and car stereo systems running on a 12-volt configuration. Its compact and efficient design ensures compatibility with a wide range of vehicular applications, providing dependable performance and protection against electrical overloads. This product is particularly well-suited for engineers seeking reliable circuit interruption solutions in automotive electronics.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 10A
Voltage Rating 12V
Colour Red
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot