Hansor CBA3 Circuit Breaker 20A Mini Manual Reset Yellow Automotive Fuse

MPN
CBA3 Series 20A
Brand
Hansor
EAN-13
4053199953141
Order Code
16-4787
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 372 in stock

Hansor CBA3 Circuit Breaker 20A Mini Manual Reset Yellow Automotive Fuse, Manufacturer's Part Number 04053199953141, is a robust component designed for use in automotive electrical systems where circuit protection is critical. This blade-type fuse from the CBA3 Series is rated at 20 amperes and features a manual reset mechanism, ensuring user-friendly operation in the event of a circuit interruption. This standard mini blade-type circuit breaker is commonly employed in various automotive applications such as protecting car stereos, light bulbs, and other sensitive electronic circuits from overload and short circuits. The Hansor CBA3 circuit breaker provides reliable and efficient performance, making it suitable for engineers involved in the design and maintenance of vehicle electrical systems.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 20A
Voltage Rating 28V
Colour Yellow
Content 1
Height 6.35mm
Length 24.5mm
Width 12.45mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot