Hansor CBA3 Series CBA3 Series 25A mini circuit breaker 25A white manual reset

MPN
CBA3 Series 25A
Brand
Hansor
EAN-13
4053199953011
Order Code
16-4788
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Hansor CBA3 Series CBA3 Series 25A is a standard mini blade-type circuit breaker designed for manual reset functionality, specifically featuring a 25 ampere current rating. This automotive fuse combines the reliability of a blade-type fuse structure commonly found in circuits for light bulbs, car stereos, and other 12-volt accessories, with the added safety of resettable operation. It serves efficiently in applications requiring protection against short circuits and overloads, offering a practical solution for automotive and vehicular electrical systems where durability and ease of access are essential. Its compact design makes it suitable for integration into densely packed fuse boxes, ensuring consistent operational performance across various electrical components.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 25A
Voltage Rating 28V
Colour White
Content 1
Height 6.35mm
Length 24.5mm
Width 12.45mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot