Hansor CBE3 Series 25A Circuit Breaker Manual Reset White Mini Blade Fuse 25A

MPN
CBE3 Series 25A
Brand
Hansor
EAN-13
4053199953080
Order Code
16-4802
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

Hansor CBE3 Series 25A Circuit Breaker is identified with Manufacturer's Part Number 04053199953080. This automotive 25-ampere fuse is designed with a standard mini blade-type format, including a manual reset function, making it a reliable choice for electrical circuit protection. Engineered for use in automotive environments, it serves as a type 3 circuit breaker, offering dependable safeguarding for systems such as car stereos and vehicle lighting circuits. The breaker is well-suited for integration into 12-volt automotive applications, where the protection of electrical components, like light bulbs and accessory circuits, is crucial. This product ensures durability and precision in vehicular electrical systems, minimising risk and enhancing operational stability.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 25A
Voltage Rating 12V
Colour White
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot