Hansor CBE3 Series 5A Circuit Breaker 5A type 3 manual reset light brown

MPN
CBE3 Series 5A
Brand
Hansor
EAN-13
4053199953035
Order Code
16-4804
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

Hansor 04053199953035 is a CBE3 Series 5A Circuit Breaker, designed as a standard mini blade-type automotive fuse. This circuit breaker, suitable for precision in the protection of electronic circuits, offers a type 3 manual reset function. Engineered for a current rating of 5 amperes, its light brown casing encases the reliability needed in automotive electrical systems. Generally utilised in applications such as protecting light bulbs and car stereo systems in vehicles, it ensures safe and efficient operation of 12-volt electrical components by preventing excessive current and potential damage. The design aligns with standard automotive fuse specifications, providing dependable circuit interruption when overcurrent conditions are detected.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 5A
Voltage Rating 12V
Colour Light brown
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot