Fischer Elektronik 10019126 SK 12 25 SA-32 Heat Sink 30 K/W 25x12x15mm SOT 32 |
03-5232
|
|
Despatched within 4 working days - 70 in stock
|
10+ £0.712
Price per unit Ex VAT
|
30 K/W |
anodised |
SOT 32 |
(L x W x H) 25 x 12 x 15 mm |
Black |
15mm |
|
25mm |
SK 12 25 SA-32 |
|
12mm |
|
Heat sink |
Fischer Elektronik 10019158 SK 125 Heat Sink 8.1 K/W 50x30x28 mm TO 220 |
03-5233
|
|
Despatched within 4 working days - 5 in stock
|
3+ £2.69
Price per unit Ex VAT
|
8.1 K/W |
anodised |
TO-220 |
(L x W x H) 50 x 30 x 28 mm |
Black |
28mm |
|
50mm |
SK 125 50 SA |
|
30mm |
|
Heat sink |
Fischer Elektronik 10019160 SK 125 Heat Sink 6 K/W 84x30x28mm For TO 220 Package |
03-5234
|
|
Despatched within 4 working days - 105 in stock
|
2+ £3.39
Price per unit Ex VAT
|
6 K/W |
anodised |
TO-220 |
(L x W x H) 84 x 30 x 28 mm |
Black |
28mm |
|
84mm |
SK 125 84 SA |
|
30mm |
|
Heat sink |
Fischer Elektronik 10034963 FK 216 MI-CB Heat Sink 15 K/W 34 x 25.4 x 12.7 mm |
03-5244
|
|
Back order - 100 availableBack-order availability date - 12/11/2026
|
5+ £1.02
Price per unit Ex VAT
|
15 K/W |
anodised |
|
(L x W x H) 34 x 25.4 x 12.7 mm |
Black |
12.7mm |
|
34mm |
FK 216 MI-CB |
|
25.4mm |
|
Heat sink |
Fischer Elektronik 10034970 FK 218 32 SA Heat Sink 21 K/W 35.6x22x6.7mm |
03-5245
|
|
Available to back orderBack order, lead time 10 days
|
10+ £0.636
Price per unit Ex VAT
|
21 K/W |
anodised |
|
(L x W x H) 35.6 x 22 x 6.7 mm |
Black |
6.7mm |
Vertical |
35.6mm |
FK 218 32 SA |
|
22mm |
|
Heat sink |
Fischer Elektronik 10035028 FK 244 Heat Sink 29.3 K/W 8x26x10mm |
03-5246
|
|
Despatched within 4 working days - 81 in stock
|
5+ £0.885
Price per unit Ex VAT
|
29.3 K/W |
Copper (Cu) |
DPAK |
(L x W x H) 8 x 26 x 10 mm |
|
10mm |
|
8mm |
|
HEAT SINK FK 244 08 D2 PAK |
26mm |
FK 244 08 D2 PAK |
Heat sink |
Fischer Elektronik 10035036 FK 244 Heat Sink 19.5 K/W 13x31x10 mm |
03-5247
|
|
Despatched within 4 working days - 77 in stock
|
5+ £1.14
Price per unit Ex VAT
|
19.5 K/W |
Copper (Cu) |
DPAK |
(L x W x H) 13 x 31 x 10 mm |
|
10mm |
|
13mm |
FK 244 13 D3 PAK |
|
31mm |
|
Heat sink |
Fischer Elektronik 10035038 FK 244 Heat Sink 13x23x10mm 25K/W |
03-5248
|
|
Despatched within 4 working days - 3 in stock
|
5+ £1.00
Price per unit Ex VAT
|
25 K/W |
Copper (Cu) |
DPAK |
(L x W x H) 13 x 23 x 10 mm |
|
10mm |
|
13mm |
FK 244 13 D PAK |
|
23mm |
|
Heat sink |
Fischer Elektronik 10035045 FK 250 Heat Sink 37K/W 8x15x6.5mm Copper LF-PAK |
03-5249
|
|
Available to back orderBack order, lead time 10 days
|
10+ £0.756
Price per unit Ex VAT
|
37 K/W |
Copper |
DPAK |
(L x W x H) 8 x 15 x 6.5 mm |
|
6.5mm |
|
8mm |
FK 250 06 LF PAK |
|
15mm |
|
Heat sink |
Fischer Elektronik 10035047 FK 250 08 LF-PAK Heat Sink 34.8 K/W Copper |
03-5250
|
|
Available to back orderBack order, lead time 10 days
|
10+ £0.845
Price per unit Ex VAT
|
34.8 K/W |
Copper |
DPAK |
(L x W x H) 8 x 15 x 8 mm |
|
8mm |
|
8mm |
FK 250 08 LF PAK |
|
15mm |
|
Heat sink |
Fischer Elektronik 10035049 FK 250 10 LF-PAK Heat Sink 28.8K/W 8x15x10mm DPAK |
03-5251
|
|
Despatched within 4 working days - 61 in stock
|
5+ £0.844
Price per unit Ex VAT
|
28.8 K/W |
Copper |
DPAK |
(L x W x H) 8 x 15 x 10 mm |
|
10mm |
|
8mm |
FK 250 10 LF PAK |
|
15mm |
|
Heat sink |
Fischer Elektronik 10035051 Heat Sink 32 K/W 13x15x6.5mm Copper LF-PAK |
03-5252
|
|
Available to back orderBack order, lead time 10 days
|
5+ £0.875
Price per unit Ex VAT
|
32 K/W |
Copper |
DPAK |
(L x W x H) 13 x 15 x 6.5 mm |
|
6.5mm |
|
13mm |
FK 251 06 LF PAK |
|
15mm |
|
Heat sink |
Fischer Elektronik 10101569 SK 481 Heat Sink 4.2 K/W 50x30x45mm |
03-5266
|
|
|
2+ £3.36
Price per unit Ex VAT
|
4.2 K/W |
anodised |
|
(L x W x H) 50 x 30 x 45 mm |
Black |
45mm |
|
50mm |
SK 481 50 SA + 2X THFU 2 |
|
30mm |
|
Heat sink |