Fischer Elektronik 10034963 FK 216 MI-CB Heat Sink 15 K/W 34 x 25.4 x 12.7 mm

Image Representative of Range

Fischer Elektronik 10034963 FK 216 MI-CB Heat Sink 15 K/W 34 x 25.4 x 12.7 mm

MPN
10034963
EAN-13
2050000073250
Order Code
03-5244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100 availableBack-order availability date - 12/11/2026

The Fischer Elektronik 10034963 FK 216 MI-CB is an aluminium heat sink with dimensions of 34 x 25.4 x 12.7 mm, providing thermal resistance of 15 K/W. It is designed for use with SOT 32 and TO 220 packages to enhance heat dissipation in electronic components. This heat sink is ideal for cooling applications where efficient thermal conduction is required.
Type Heat sink
Thermal Resistance 15 K/W
Material anodised
Dimensions (L x W x H) 34 x 25.4 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 34mm
Misc Attribute FK 216 MI-CB
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot