Fischer Elektronik 10035047 FK 250 08 LF-PAK Heat Sink 34.8 K/W Copper

MPN
10035047
EAN-13
2050000678714
Order Code
03-5250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.845
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Fischer Elektronik's FK 250 08 LF PAK heat sink features a thermal resistance of 34.8 K/W and measures 8 x 15 x 8 mm, making it ideal for efficient heat dissipation in compact electronic assemblies. Its aluminium construction and cooling fins provide optimal heat conduction for devices like DPAK and LF-PAK transistors. This component is commonly used in active components and housing heat sinks to enhance component cooling.
Type Heat sink
Thermal Resistance 34.8 K/W
Package Type DPAK
Material Copper
Dimensions (L x W x H) 8 x 15 x 8 mm
Height 8mm
Length 8mm
Misc Attribute FK 250 08 LF PAK
Width 15mm

Reviews

Be the first to submit a review

Trustpilot