Fischer Elektronik 10035038 FK 244 Heat Sink 13x23x10mm 25K/W

Image Representative of Range

Fischer Elektronik 10035038 FK 244 Heat Sink 13x23x10mm 25K/W

MPN
10035038
EAN-13
2050000352140
Order Code
03-5248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Fischer Elektronik manufactures the FK 244 13 D PAK heat sink, which measures 13 x 23 x 10 mm and offers a thermal resistance of 25 K/W. This aluminium heat sink is designed for effective heat dissipation, making it suitable for components like DPAK, TO 252, and SOT 223. It is commonly used to enhance cooling in electronic systems and component assemblies.
Type Heat sink
Thermal Resistance 25 K/W
Package Type DPAK
Material Copper (Cu)
Dimensions (L x W x H) 13 x 23 x 10 mm
Height 10mm
Length 13mm
Misc Attribute FK 244 13 D PAK
Width 23mm

Reviews

Be the first to submit a review

Trustpilot