Fischer Elektronik 10035049 FK 250 10 LF-PAK Heat Sink 28.8K/W 8x15x10mm DPAK

MPN
10035049
EAN-13
2050000678721
Order Code
03-5251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.844
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Fischer Elektronik FK 250 10 LF-PAK heat sink offers efficient thermal conduction with a thermal resistance of 28.8 K/W, designed with dimensions of 8 x 15 x 10 mm. Made from aluminium, it is suitable for housing heatsinks and effectively aids in component cooling. This heat sink is commonly used in electronic applications needing reliable heat dissipation such as in active components and mounting materials.
Type Heat sink
Thermal Resistance 28.8 K/W
Package Type DPAK
Material Copper
Dimensions (L x W x H) 8 x 15 x 10 mm
Height 10mm
Length 8mm
Misc Attribute FK 250 10 LF PAK
Width 15mm

Reviews

Be the first to submit a review

Trustpilot