Fischer Elektronik 10034970 FK 218 32 SA Heat Sink 21 K/W 35.6x22x6.7mm

Image Representative of Range

Fischer Elektronik 10034970 FK 218 32 SA Heat Sink 21 K/W 35.6x22x6.7mm

MPN
10034970
EAN-13
2050000072765
Order Code
03-5245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.636
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Fischer Elektronik FK 218 32 SA heat sink, with dimensions of 35.6 x 22 x 6.7 mm, offers thermal dissipation of 21 K/W. Made of aluminium, it is suitable for SOT 32 and TO 220 packages. It is typically used in electronic components for efficient heat conduction and cooling.
Type Heat sink
Thermal Resistance 21 K/W
Material anodised
Dimensions (L x W x H) 35.6 x 22 x 6.7 mm
Factory colour Black
Fitting type (details) Vertical
Height 6.7mm
Length 35.6mm
Misc Attribute FK 218 32 SA
Width 22mm

Reviews

Be the first to submit a review

Trustpilot