Fischer Elektronik 10035036 FK 244 Heat Sink 19.5 K/W 13x31x10 mm

Image Representative of Range

Fischer Elektronik 10035036 FK 244 Heat Sink 19.5 K/W 13x31x10 mm

MPN
10035036
EAN-13
2050000352089
Order Code
03-5247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Fischer Elektronik 10035036 FK 244 13 D3 PAK heat sink is an aluminium cooling fin designed for effective heat dissipation with a thermal resistance of 19.5 K/W. It measures 13 x 31 x 10 mm, making it suitable for various package types including DPAK, TO 252, and SOT 223. Typically, this part is used in electronic components for efficient component cooling and thermal conduction in active components and mounting material applications.
Type Heat sink
Thermal Resistance 19.5 K/W
Package Type DPAK
Material Copper (Cu)
Dimensions (L x W x H) 13 x 31 x 10 mm
Height 10mm
Length 13mm
Misc Attribute FK 244 13 D3 PAK
Width 31mm

Reviews

Be the first to submit a review

Trustpilot