Fischer Elektronik 10019126 SK 12 25 SA-32 Heat Sink 30 K/W 25x12x15mm SOT 32

MPN
10019126
EAN-13
2050000071454
Order Code
03-5232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Fischer Elektronik heat sink, model SK 12 25 SA-32, is made of aluminium and measures 25 x 12 x 15 mm with a thermal resistance of 30 K/W. It is designed for efficient heat dissipation and is suitable for SOT 32 packages. Typical applications include component cooling in electronic devices to enhance performance and reliability.
Type Heat sink
Thermal Resistance 30 K/W
Package Type SOT 32
Material anodised
Dimensions (L x W x H) 25 x 12 x 15 mm
Factory colour Black
Height 15mm
Length 25mm
Misc Attribute SK 12 25 SA-32
Width 12mm

Reviews

Be the first to submit a review

Trustpilot