Fischer Elektronik 10019158 SK 125 Heat Sink 8.1 K/W 50x30x28 mm TO 220

Image Representative of Range

Fischer Elektronik 10019158 SK 125 Heat Sink 8.1 K/W 50x30x28 mm TO 220

MPN
10019158
EAN-13
2050000351990
Order Code
03-5233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Fischer Elektronik SK 125 50 SA is an aluminium heat sink with dimensions of 50 x 30 x 28 mm, offering thermal resistance of 8.1 K/W. This component is ideal for heat dissipation in active components and mounting material applications. Typical uses include cooling electronic devices and optimising thermal conduction in various electronic assemblies.
Type Heat sink
Thermal Resistance 8.1 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 50 x 30 x 28 mm
Factory colour Black
Height 28mm
Length 50mm
Misc Attribute SK 125 50 SA
Width 30mm

Reviews

Be the first to submit a review

Trustpilot