Fischer Elektronik 10101569 SK 481 Heat Sink 4.2 K/W 50x30x45mm

Image Representative of Range

Fischer Elektronik 10101569 SK 481 Heat Sink 4.2 K/W 50x30x45mm

MPN
10101569
EAN-13
2050000352027
Order Code
03-5266
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The Fischer Elektronik heat sink, model SK 481 50 SA + 2x THFU 2, measures 50 x 30 x 45 mm and offers a thermal resistance of 4.2 K/W. Made from aluminium, it's designed for effective heat dissipation and thermal conduction. Ideal for component cooling, it is often utilised in electronic devices requiring efficient heat management.
Type Heat sink
Thermal Resistance 4.2 K/W
Material anodised
Dimensions (L x W x H) 50 x 30 x 45 mm
Factory colour Black
Height 45mm
Length 50mm
Misc Attribute SK 481 50 SA + 2X THFU 2
Width 30mm

Trustpilot