Fischer Elektronik 10035045 FK 250 Heat Sink 37K/W 8x15x6.5mm Copper LF-PAK

MPN
10035045
EAN-13
2050000678707
Order Code
03-5249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.756
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Fischer Elektronik heat sink, part number 10035045, is designed for efficient thermal conduction with dimensions of 8 x 15 x 6.5 mm. It features a thermal resistance of 37 K/W, making it suitable for component cooling in electronic assemblies. This aluminium heat sink is typically used in mounting applications for improved heat dissipation in housing heatsinks.
Type Heat sink
Thermal Resistance 37 K/W
Package Type DPAK
Material Copper
Dimensions (L x W x H) 8 x 15 x 6.5 mm
Height 6.5mm
Length 8mm
Misc Attribute FK 250 06 LF PAK
Width 15mm

Reviews

Be the first to submit a review

Trustpilot