Fischer Elektronik 10035051 Heat Sink 32 K/W 13x15x6.5mm Copper LF-PAK

MPN
10035051
EAN-13
2050000678738
Order Code
03-5252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Fischer Elektronik manufactures the FK 251 06 LF PAK heat sink, which measures 13 x 15 x 6.5 mm and offers a thermal resistance of 32 K/W. Made from aluminium, it is designed for efficient heat dissipation in electronic components. Typical applications include cooling DPak and LF-Pak components in various electronic circuits.
Type Heat sink
Thermal Resistance 32 K/W
Package Type DPAK
Material Copper
Dimensions (L x W x H) 13 x 15 x 6.5 mm
Height 6.5mm
Length 13mm
Misc Attribute FK 251 06 LF PAK
Width 15mm

Reviews

Be the first to submit a review

Trustpilot