Fischer Elektronik 10019160 SK 125 Heat Sink 6 K/W 84x30x28mm For TO 220 Package

Image Representative of Range

Fischer Elektronik 10019160 SK 125 Heat Sink 6 K/W 84x30x28mm For TO 220 Package

MPN
10019160
EAN-13
2050000352003
Order Code
03-5234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Fischer Elektronik heat sink, model SK 125 84 SA, measures 84 x 30 x 28 mm and offers a thermal resistance of 6 K/W. This aluminium heat sink is designed to optimise heat dissipation for improved thermal conduction in electronic components. It is typically used in active components and component accessories to manage heat in various electrical and electronic devices.
Type Heat sink
Thermal Resistance 6 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 84 x 30 x 28 mm
Factory colour Black
Height 28mm
Length 84mm
Misc Attribute SK 125 84 SA
Width 30mm

Reviews

Be the first to submit a review

Trustpilot