Fischer Elektronik 10035028 FK 244 Heat Sink 29.3 K/W 8x26x10mm

Image Representative of Range

Fischer Elektronik 10035028 FK 244 Heat Sink 29.3 K/W 8x26x10mm

MPN
10035028
EAN-13
2050000352065
Order Code
03-5246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.885
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Fischer Elektronik FK 244 08 D2 PAK is an aluminium heat sink with dimensions of 8 x 26 x 10 mm and a thermal resistance of 29.3 K/W. It is designed for effective heat dissipation in electronic components such as DPAK, TO 252, and similar package types. Typical applications include maintaining optimal temperature conditions in semiconductor devices to ensure reliable performance.
Type Heat sink
Thermal Resistance 29.3 K/W
Package Type DPAK
Material Copper (Cu)
Dimensions (L x W x H) 8 x 26 x 10 mm
Height 10mm
Length 8mm
Misc Attribute 1 HEAT SINK FK 244 08 D2 PAK
Misc Attribute 2 FK 244 08 D2 PAK
Width 26mm

Reviews

Be the first to submit a review

Trustpilot