FASTECH B20-MIX999910 Hook-and-Loop Tape 10m x 20mm Black Sew-On Loop Pad |
02-9915
|
|
|
1+ £27.20
Price per unit Ex VAT
|
10m |
Black |
(L x W) 10 m x 20 mm |
sew-on |
+80°C |
|
-5°C |
Hook & Loop Tape |
20mm |
FASTECH B20-OMNI-999910 Series Hook-and-Loop Tape 10m x 20mm Black |
02-9916
|
|
Despatched within 4 working days - 3 in stock
|
1+ £25.31
Price per unit Ex VAT
|
10m |
Black |
(L x W) 10 m x 20 mm |
for bundling |
+140°C |
Hook and loop pad |
|
Hook & Loop Tape |
20mm |
FASTECH B20-SKL-H-000025 Hook-and-loop Tape 25m x 20mm White Hotmelt |
02-9917
|
|
|
1+ £31.62
Price per unit Ex VAT
|
25m |
White |
(L x W) 25 m x 20 mm |
stick-on (hot melt adhesive) |
+80°C |
Loop pad |
-5°C |
Hook & Loop Tape |
20mm |
FASTECH B20-SKL-H-999925 Hook-and-Loop Tape 25m x 20mm Black Hotmelt |
02-9918
|
|
Available to back order
|
1+ £27.02
Price per unit Ex VAT
|
25m |
Black |
(L x W) 25 m x 20 mm |
stick-on (hot melt adhesive) |
+80°C |
Loop pad |
-5°C |
Hook & Loop Tape |
20mm |
FASTECH B20-SKL-L-000025 Hook-and-loop Tape 25m x 20mm White |
02-9919
|
|
Despatched within 4 working days - 2 in stock
|
1+ £27.17
Price per unit Ex VAT
|
25m |
White |
(L x W) 25 m x 20 mm |
stick-on (hot melt adhesive) |
+80°C |
Hook pad |
-5°C |
Hook & Loop Tape |
20mm |
FASTECH B20-SKL-L-999925 Hook-and-Loop Tape 25m Black 20mm Hotmelt Adhesive |
02-9920
|
|
Despatched within 4 working days - 3 in stock
|
1+ £31.96
Price per unit Ex VAT
|
25m |
Black |
(L x W) 25 m x 20 mm |
stick-on (hot melt adhesive) |
+80°C |
Hook pad |
-5°C |
Hook & Loop Tape |
20mm |
FASTECH B20-STD073810 Hook-and-Loop Tape 10m x 20mm Brown Sew-On |
02-9922
|
|
Available to back order
|
1+ £21.64
Price per unit Ex VAT
|
10m |
Brown |
(L x W) 10 m x 20 mm |
sew-on |
+140°C |
Hook and loop pad |
|
Hook & Loop Tape |
20mm |
FASTECH B20-STD082210 Hook-and-Loop Tape 10m x 20mm Light Grey |
02-9923
|
|
|
1+ £22.02
Price per unit Ex VAT
|
10m |
Light grey |
(L x W) 10 m x 20 mm |
sew-on |
+140°C |
Hook and loop pad |
|
Hook & Loop Tape |
20mm |
FASTECH B20-STD091805 Hook-and-Loop Tape Sew-On Skin Colour 5m x 20mm |
02-9924
|
|
Despatched within 4 working days - 2 in stock
|
1+ £14.20
Price per unit Ex VAT
|
5m |
Skin colour |
(L x W) 5 m x 20 mm |
sew-on |
+140°C |
Hook and loop pad |
|
Hook & Loop Tape |
20mm |
Fastech B20-STD-H-042605 Hook-and-Loop Tape 5m x 20mm Blue Sew-On Loop |
02-9925
|
|
|
1+ £13.66
Price per unit Ex VAT
|
5m |
Blue |
(L x W) 5 m x 20 mm |
sew-on |
+140°C |
Loop pad |
|
Hook & Loop Tape |
20mm |
FASTECH B20-STD-HL000025 Hook-and-loop Tape Sew-on 25m x 20mm White |
02-9926
|
|
|
1+ £36.78
Price per unit Ex VAT
|
25m |
White |
(L x W) 25 m x 20 mm |
sew-on |
+140°C |
Hook and loop pad |
|
Hook & Loop Tape |
20mm |
FASTECH B20-STD-HL999925 Sew-On Hook-and-Loop Tape 25m x 20mm Black |
02-9927
|
|
Available to back orderPlease contact us for lead time
|
1+ £31.59
Price per unit Ex VAT
|
25m |
Black |
(L x W) 25 m x 20 mm |
sew-on |
+140°C |
Hook and loop pad |
|
Hook & Loop Tape |
20mm |
FASTECH B20-STD-L-042605 Hook-and-Loop Tape 5m x 20mm Blue Sew-On Pad |
02-9928
|
|
|
1+ £14.51
Price per unit Ex VAT
|
5m |
Blue |
(L x W) 5 m x 20 mm |
sew-on |
+140°C |
Hook pad |
|
Hook & Loop Tape |
20mm |
FASTECH B20-STD-L-081410 Hook-and-loop Tape 10m x 20mm Light Grey |
02-9929
|
|
|
1+ £15.55
Price per unit Ex VAT
|
10m |
Light grey |
(L x W) 10 m x 20 mm |
sew-on |
+140°C |
Hook pad |
|
Hook & Loop Tape |
20mm |