FASTECH B20-MIX999910 Hook-and-Loop Tape 10m x 20mm Black Sew-On Loop Pad

MPN
B20-MIX999910
Brand
Fastech
EAN-13
7640108886132
Order Code
02-9915
Country of Origin
Switzerland

Discontinued


Fastech® manufactures the B20-MIX999910 hook-and-loop tape, a sew-on loop pad measuring 10 metres by 20 millimetres in black. This versatile Velcro fastener is ideal for securing fabrics, with easy application and reliable hold. Typically used in clothing, upholstery, and DIY projects, it allows for quick adjustments and reusability.
Type Hook-and-loop tape
Width 20mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 20 mm
Hook-and-loop feature sew-on
Max. temperature +80°C
Min. temperature -5°C

Trustpilot