FASTECH B20-STD-L-081410 Hook-and-loop Tape 10m x 20mm Light Grey

MPN
B20-STD-L-081410
Brand
Fastech
EAN-13
7640108889010
Order Code
02-9929
Country of Origin
Switzerland

Discontinued


The Fastech® B20-STD-L-081410 Hook-and-loop tape is a light grey, sew-on hook pad measuring 10 metres in length and 20 millimetres in width. Manufactured by Fastech®, this versatile velcro fastener is ideal for crafting, DIY projects, and garment closures. Its durable design ensures secure fastening and easy use in a variety of applications.
Type Hook-and-loop tape
Width 20mm
Length 10m
Colour Light grey
Dimensions (L x W) 10 m x 20 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook pad
Max. temperature +140°C

Trustpilot