FASTECH B20-STD091805 Hook-and-Loop Tape Sew-On Skin Colour 5m x 20mm

MPN
B20-STD091805
Brand
Fastech
EAN-13
7640108888341
Order Code
02-9924
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.20
10+ £12.90
50+ £12.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® B20-STD091805 hook-and-loop tape is a velcro product measuring 5 metres in length and 20 millimetres in width. This skin-coloured sew-on tape provides a reliable fastening solution for clothing, accessories, or craft projects. It is ideal for applications requiring adjustable and removable closures.
Type Hook & Loop Tape
Width 20mm
Length 5m
Colour Skin colour
Dimensions (L x W) 5 m x 20 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot