FASTECH B20-STD-L-042605 Hook-and-Loop Tape 5m x 20mm Blue Sew-On Pad

Order Code:

02-9928

Brand: Fastech MPN: B20-STD-L-042605 EAN-13: 7640108888440

Discontinued


FASTECH® produces the B20-STD-L-042605 hook-and-loop tape, which measures 5 metres in length and 20 millimetres in width, and is blue in colour. This sew-on Velcro fastener is ideal for temporary or adjustable fastening in textiles and crafts. It is often used in applications requiring quick and adjustable closures, such as garment manufacturing or home decor projects.
Type Hook-and-loop tape
Width 20mm
Length 5m
Colour Blue
Dimensions (L x W) 5 m x 20 mm
Hook-and-loop technology Hook pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot