FASTECH B20-STD-HL000025 Hook-and-loop Tape Sew-on 25m x 20mm White

MPN
B20-STD-HL000025
Brand
Fastech
EAN-13
7640108886057
Order Code
02-9926
Country of Origin
Switzerland

Discontinued


Fastech® offers the B20-STD-HL000025 hook-and-loop tape, a sew-on fastener measuring 25 meters by 20 millimetres in white. This versatile velcro fastener is ideal for applications requiring secure, adjustable closures. Common uses include textiles, crafting, and strap adjustments where easy fastening and reusability are essential.
Type Hook-and-loop tape
Width 20mm
Length 25m
Colour White
Dimensions (L x W) 25 m x 20 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Trustpilot