FASTECH B20-SKL-H-000025 Hook-and-loop Tape 25m x 20mm White Hotmelt

Order Code:

02-9917

Brand: Fastech MPN: B20-SKL-H-000025 EAN-13: 7640108886750

Discontinued


The Fastech® B20-SKL-H-000025 is a white hook-and-loop tape with a hot melt adhesive measuring 25 metres in length and 20 millimetres in width. This Velcro fastener offers easy adhesion solutions and is ideal for securing items temporarily in both industrial and household settings. Common applications include cable management, crafting, and temporary installations.
Type Hook-and-loop tape
Width 20mm
Length 25m
Colour White
Dimensions (L x W) 25 m x 20 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Max. temperature +80°C
Min. temperature -5°C

Trustpilot