FASTECH B20-STD-HL999925 Sew-On Hook-and-Loop Tape 25m x 20mm Black

MPN
B20-STD-HL999925
Brand
Fastech
EAN-13
7640108880567
Order Code
02-9927
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £37.16 £31.59
10+ £29.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® B20-STD-HL999925 is a black hook-and-loop tape measuring 25 metres in length and 20 millimetres in width. This durable sew-on fastener is ideal for applications requiring secure, adjustable closures. Commonly used in clothing, automotive, and DIY projects, it offers a reliable fastening solution.
Type Hook & Loop Tape
Width 20mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 20 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot