FASTECH B20-SKL-L-000025 Hook-and-loop Tape 25m x 20mm White

MPN
B20-SKL-L-000025
Brand
Fastech
EAN-13
7640108886743
Order Code
02-9919
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.17
10+ £25.20
50+ £24.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® manufactures the B20-SKL-L-000025 hook-and-loop tape, which is white, measures 25 metres in length and 20 mm in width, and features a hot melt adhesive for easy stick-on application. This Velcro product is ideal for secure fastening in various settings, such as home organisation, DIY projects, or temporary displays. The durable adhesive backing ensures reliability and convenience in both everyday and professional use.
Type Hook & Loop Tape
Width 20mm
Length 25m
Colour White
Dimensions (L x W) 25 m x 20 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot