FASTECH B20-OMNI-999910 Series Hook-and-Loop Tape 10m x 20mm Black

MPN
B20-OMNI-999910
Brand
Fastech
EAN-13
7640108885692
Order Code
02-9916
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.31
10+ £23.48
50+ £22.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech® B20-OMNI-999910 is a black hook-and-loop tape measuring 10 metres in length and 20 mm in width. It is ideal for bundling tasks and other securing applications. This versatile product is often used for cable management and organising tools.
Type Hook & Loop Tape
Width 20mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot