FASTECH B20-SKL-H-999925 Hook-and-Loop Tape 25m x 20mm Black Hotmelt

MPN
B20-SKL-H-999925
Brand
Fastech
EAN-13
7640108886767
Order Code
02-9918
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.02
10+ £25.06
50+ £24.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® offers the B20-SKL-H-999925 hook-and-loop tape stick-on with hot melt adhesive, featuring a 25 m length and 20 mm width in black. This versatile velcro product ensures secure fastening and easy application. Ideal for both DIY projects and industrial uses, it provides a reliable solution for fastening needs.
Type Hook & Loop Tape
Width 20mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 20 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot