Fastech B20-STD-H-042605 Hook-and-Loop Tape 5m x 20mm Blue Sew-On Loop

Order Code:

02-9925

Brand: Fastech MPN: B20-STD-H-042605 EAN-13: 7640108888389

Discontinued


The Fastech B20-STD-H-042605 is a blue hook-and-loop tape by Fastech, available in a sew-on loop pad format. Measuring 5 metres in length and 20 millimetres in width, this versatile fastener is typically employed for crafting, home, and office applications where temporary adhesion is desired. Ideal for tasks needing adjustable and reusable fastening solutions.
Type Hook-and-loop tape
Width 20mm
Length 5m
Colour Blue
Dimensions (L x W) 5 m x 20 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot