FASTECH B20-STD073810 Hook-and-Loop Tape 10m x 20mm Brown Sew-On

MPN
B20-STD073810
Brand
Fastech
EAN-13
7640108885944
Order Code
02-9922
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® B20-STD073810 is a brown sew-on hook-and-loop tape measuring 10 metres in length and 20 millimetres in width. It is designed for easy attachment by sewing, providing a durable and secure fastening solution. Typical applications include crafting, garment closures, and DIY projects.
Type Hook & Loop Tape
Width 20mm
Length 10m
Colour Brown
Dimensions (L x W) 10 m x 20 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot